• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-20498 E-20498 HSS-Co Masonry twist drill bit Total length 65 mm Hex shank 1 pc(s)

Product type
Masonry twist drill bit
Material
HSS-Co
Material suitability
Stone
Masonry
Working length
27 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Masonry twist drill bit

Material

HSS-Co

Material suitability

Stone

Masonry

Working length

27 mm

Content

1 pc(s)

Total length

65 mm

Tool holder

Hex shank

Shank Ø

8.7 mm

Weight

145 g

Length

65 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433302 Makita E-20498 E-20498 HSS-Co Masonry twist drill bit Total length 65 mm Hex shank 1 pc(s)

Description

EZYCHANGE adapter for tool-free change of EZYCHANGE hole saws, including precision ground HSS CO center drill with total length of 65mm. With 3/8-hexagonal holder for 10-13 mm drill chuck. The EZYCHANGE quick change system allows the hole saw to be changed without the need for tools.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)