• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-23357 Circular saw blade 185 x 30 x 1.1 mm Number of cogs: 65 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

185 mm

Bore Ø

30 mm

Thickness

1.1 mm

Circular saw blade size

185 x 30 x 1.1 mm

Material suitability

Metal

Number of cogs

65

Tooth form

Efficut

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3524142 Makita E-23357 Circular saw blade 185 x 30 x 1.1 mm Number of cogs: 65 1 pc(s)

Description

Circular saw blade for clean cuts in thin metal - developed for metal hand saws

This text is machine translated.

Features

  • Ø 185 mm
  • 65 teeth
  • Cut width 1.25 mm
  • 7° tooth angle
  • Low vibration
  • Metal

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)