
Total (€ 71.99 / piece)
€ 71.99
incl. VAT
14-day return policy included
Technical specifications
- Tooth angle: 10°
- Product type
Circular saw blade
- Content
1 pc(s)
- (Ø)
260 mm
- Bore Ø
30 mm
- Thickness
2.15 mm
- Circular saw blade size
260 x 30 x 2.15 mm
- Number of cogs
80
- Tooth form
Efficut
- Height
50 mm
- Length
250 cm
- Width
150 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2483400 Makita EFFICUT B-67290 B-67290 Circular saw blade 260 x 30 x 2.15 mm Number of cogs: 80 1 pc(s)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































