• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Fuses WL00000056

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fuses

Dim

(L x W x H) 20 x 5 x 5 mm

Weight

1 g

Width

5 mm

Height

5 mm

Length

20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435089 Makita Fuses WL00000056

Description

Makita fuse WL000056.

This text is machine translated.

What kind of Tool Battery Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)