• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita GM00001396 Clamp with light holder GM00001396

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Clamp with light holder

n.rel.

Dim

(L x W x H) 243 x 75 x 34 mm

Content

1 pc(s)

Height

34 mm

Length

243 mm

Width

75 mm

Weight

225 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434333 Makita GM00001396 Clamp with light holder GM00001396

Description

The screw-clamp serves to attach rechargeable battery lamps and has a clamping range from 0 to 100 mm. Suitable for the battery-operated lamps DML805, DML809, DML811, ML003G, ML005G, ML009G.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)