• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat 6902049151 Hard hat mount PARASNAP ULTRALUX PRO BASE

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hard hat mount

n.rel.

Dim

(L x W x H) 55 x 65 x 45 mm

Content

1 pc(s)

Height

45 mm

Factory colour

Black

Length

55 mm

Width

65 mm

Compatible with (details)

Safety lamps PX0

PX1

X1

PX2 and X2

Weight

50 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1610008 Parat 6902049151 Hard hat mount PARASNAP ULTRALUX PRO BASE

User & Safety Instructions

User & Safety Instructions 1610008 Parat 6902049151 Hard hat mount PARASNAP ULTRALUX PRO BASE

Description

The PARASNAP ® Ultralux Pro right from Europe is based on the patented helmet holder system PARASNAP ® from PARAT has been developed. This lamp holder system convinces by the unbeatable combination of magnetic connection and mechanical locking. For fastening a corresponding safety lamp from PARAT is additional the PARASNAP ® SNAP-IN 1 (for PX0, PX1, X1) or the SNAP-IN 2 (PX2, X2) is required. The PARASNAP ® Ultralux Pro Base is made of sturdy polyamide, PA 66.

It is highly heat-resistant and durable. The PARASNAP ® Ultralux Pro Base right is for the right-hand conveniently portable. It is compatible with many standard DIN helmets and certified on the basis of the DIN EN 443:2008 for the helmets Dräger HPS4300, schuberth F120 Pro, F130 and colsman AL-EX. Rosenbauer HEROS smart & Titanium as well as Dräger HPS4500 on request. In addition, the PARASNAP ® Ultralux Pro Base with various other tools such as Helmet hands-free systems compatible - a base, many application options.

This text is machine translated.

Features

  • Patented Helmet holder system from PARAT
  • High-quality processing and use of extremely durable and resistant material for extreme robustness and durability
  • Certified on the basis of the DIN EN 443:2008 for the helmets: Dräger HPS4300, Schubert F120 Pro, F130, colsman AL-EX, (Rosenbauer HEROS smart & titanium, Dräger HPS4500 on request).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)