• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat 6902043151 Fastener PARASNAP SNAP-2

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Fastener

n.rel.

Dim

(W x H) 34 mm x 18 mm

Content

1 pc(s)

Height

18 mm

Factory colour

Black

Width

34 mm

Compatible with (details)

Safety lamps PX2 and X2

Weight

2 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1610000 Parat 6902043151 Fastener PARASNAP SNAP-2

User & Safety Instructions

User & Safety Instructions 1610000 Parat 6902043151 Fastener PARASNAP SNAP-2

Description

Even under difficult lighting conditions carefully to be able to work, the manufacturer offers EUROPE different combinations of high-performance lamps and torch holders for the Helmet mounting or fixing at the belt.

In this way, the specialist his working area is optimally illuminate and has both hands free. The torch holder PARASNAP ® SNAP-IN2 is an attachment clip and is part of the assembly combination for Europe - lamps PX2 and X2. It is the magnetic counterpart to the PARASNAP ® BASE LI, RE or belt holder and provides despite its easy handling for a secure hold. In order to fix the lamp body correctly, this torch holder only via the lamp body.

This text is machine translated.

Features

  • Easy to use for the attachment of Europe - lamps PX2 and X2
  • Counterpart of the PARASNAP ® BASE LI, RE or belt holder
  • Can be mounted on the helmet or fixed on the belt.

More interesting products

(*All information is plus legal VAT)