• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat 6902042151 Fastener PARASNAP SNAP-IN 1

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fastener

n.rel.

Dim

(W x H) 50 mm x 21 mm

Content

1 pc(s)

Height

21 mm

Factory colour

Black

Width

50 mm

Compatible with (details)

Safety lamps PX0

PX1 and X1

Weight

5 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1609999 Parat 6902042151 Fastener PARASNAP SNAP-IN 1

User & Safety Instructions

User & Safety Instructions 1609999 Parat 6902042151 Fastener PARASNAP SNAP-IN 1

Description

Accessories from the series of PARASNAP ® from PARAT are versatile and offer a long service life. Should the hands during the use of the torches remain free, it makes sense to fix the torch onto a helmet. With a professional torch holder is the lamp securely locked and can not become loose.

The PARASNAP ® SNAP-IN1 is compatible with the EUROPE - lamps PX0, PX1 and X1. It is a magnet, which is connected with a basic unit. Suitable for the Helmet mounting is the PARASNAP ® BASE. These are there for the right and left-sided helmet installation and can also be used as a belt holder.

The torch holder is very simple to use. It is on one side of the lamp body folded up. As the material polyamide is used, which is reinforced with glass fibers. The dimensions of the SNAP-IN is 50 x 40 mm. The weight of the holder is 5 grams and can be neglected.

This text is machine translated.

Features

  • Is suitable for right and left-sided mounting the PARAT lamps PX0, PX1 and X1
  • Module is simply attached to the torch
  • Can be attached to a belt or a Europe-helmet holder can be mounted.

More interesting products

(*All information is plus legal VAT)