• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCell 149014 Charging cradle Work Akku-Adapter für FESTOOL

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Charging cradle

n.rel.

Dim

(L x W x H) 88.4 x 69.8 x 33.6 mm

Content

1 pc(s)

Height

33.6 mm

Factory colour

Black

Length

88.4 mm

Width

69.8 mm

UKCA

not relevant

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3014240 XCell 149014 Charging cradle Work Akku-Adapter für FESTOOL