• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Petzl E092DB00 Battery pack SWIFT RL

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Weight: 50 g
  • Technology: Lithium-ion
  • Capacity 2350 mAh
  • Number of loads: 300
  • Charging time: 6 hours
Product type

Battery pack

n.rel.

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3521357 Petzl E092DB00 Battery pack SWIFT RL

User & Safety Instructions

User & Safety Instructions 3521357 Petzl E092DB00 Battery pack SWIFT RL

Description

The battery: The SWIFT® RL headlamp can be charged via a USB-C connector and has an LED indicator of the charging status.

This text is machine translated.

Hints

Simple charging via USB-C connection (charging cable not included in delivery).
LED display of charging status

More interesting products

(*All information is plus legal VAT)