• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita gooseneck GM001126 Makita GM00001126

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Swan neck

Content

1 pc(s)

Width

86 mm

Length

255 mm

Height

25 mm

Weight

78 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433968 Makita gooseneck GM001126 Makita GM00001126

Description

Makita gooseneck GM001126.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)