• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita JS1000J

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Smallest radius 30 mm
Product type

Curve cutter

380 W

Cable length

2.5 m

Dim

(L x W x H) 322 x 70 x 78 mm

Weight

1.4 kg

Operating voltage

230 V

Width

70 mm

Height

78 mm

Length

322 mm

Number of strokes (max.)

4500 /min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317095 Makita JS1000J

Description

A metal scissors for straight and curved cuts with a radius of min. 30 mm. Cuts a clean-edged strip. Cutting power 2.5 mm for aluminum and 1.0 mm for steel. Engine power 380 W, stroke rate 4,500 rpm. Comes in a MAKPAC.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 561.77*

What kind of Electric Scissors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)