
Technical specifications
- Cutting diameter 380 mm
- Diameter of rear wheel: 16.5 cm
- Diameter of front wheel: 14 cm
- Product dimensions (L x W x H) 1370 - 1420 x 450 x 990 - 1020 mm
- Folded dimensions (LxWxH) 520 x 450 x 880 mm
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
w/o battery
w/o charger
- Battery voltage
40 V
- RPM
3800 U/min
- Suitable for
780 m²
- Cutting width (max.)
38 cm
- Cutting depth
20 - 75 mm
- Blade depth setting
8 x
- Collector
40 l
- Weight
14.9 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2986596 Makita LM003GZ Rechargeable battery Cordless lawn mover w/o battery, w/o charger 40 V Cutting width (max.) 38 cm Suitabl
User & Safety Instructions
User & Safety Instructions 2986596 Makita LM003GZ Rechargeable battery Cordless lawn mover w/o battery, w/o charger 40 V Cutting width (max.) 38 cm Suitabl
Description
This text is machine translated.
Features
- Newly designed sickle-blade optimizes the catching result and extends the operating time of the battery
- LED warns against a decreasing battery capacity, too high temperature and overload
- XPT/IPX4 compatible
- Can be stored upright in a space-saving way
- Simple adjustable of clip height
Scope of delivery
- Battery-operated lawn mower
- With no rechargeable battery
- Without charger
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































