• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita M-FORCE B-31952 B-31952 Circular saw blade 180 x 30 x 2.0 mm Number of cogs: 16 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

180 mm

Bore Ø

30 mm

Thickness

2.0 mm

Circular saw blade size

180 x 30 x 2.0 mm

Number of cogs

16

Tooth form

M-Force

Weight

200 g

FALSE

FALSE

TRUE

16

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434532 Makita M-FORCE B-31952 B-31952 Circular saw blade 180 x 30 x 2.0 mm Number of cogs: 16 1 pc(s)

Description

The M-FORCE saw blade sets new standards. A larger wear surface and several cutting edges double the service life. A small tooth strength reduces friction and thus ensures easier feed and protects the engine. A smaller number of teeth doubles the efficiency as compared to conventional saw blades.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)