• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita M-FORCE B-32063 B-32063 Circular saw blade 235 x 30 x 1.6 mm Number of cogs: 24 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Number of teeth: 24
  • Boring: 30 mm
  • Hole diameter 30 mm
  • Thick saw blade 1.6 mm
  • Suitable for: Wood
  • 235 mm saw blade
  • Saw blade diameter 235 mm
  • Cutting width 2.3 mm
  • Cut width: 2.3 mm
  • Number of teeth:24
  • Tooth form: M-Force
  • Tooth angle 15°
Product type

Circular saw blade

Content

1 pc(s)

(Ø)

235 mm

Bore Ø

30 mm

Thickness

1.6 mm

Circular saw blade size

235 x 30 x 1.6 mm

Material suitability

Wood

Number of cogs

24

Tooth form

M-Force

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350092 Makita M-FORCE B-32063 B-32063 Circular saw blade 235 x 30 x 1.6 mm Number of cogs: 24 1 pc(s)

Description

M-FORCE - fast, long-lasting, precise
The M-FORCE saw blade sets new standards. A larger wear surface and several cutting edges double the service life. A small tooth strength reduces friction and thus ensures easier feed and protects the engine. A smaller number of teeth doubles the efficiency as compared to conventional saw blades.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)