• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Makita potted brush 75xM14 INOX D-77497 D-77497 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cup

(Ø)

75 mm

Material

Stainless steel

Content

1 pc(s)

Weight

263 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434231 Makita Makita potted brush 75xM14 INOX D-77497 D-77497 1 pc(s)

Description

Cup brush, Ø 75 mm, with 0.5 mm thick studs made of stainless steel. Suitable for high material removal efficiency with more aggressive and efficient material removal in confined spaces.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)