• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Makita round brush 50mm D-39964 D-39964 D-39964 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circular

(Ø)

50 mm

Shank Ø

6 mm

Material

Steel (galvanized)

Content

1 pc(s)

Width

50 mm

Weight

45 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433545 Makita Makita round brush 50mm D-39964 D-39964 D-39964 1 pc(s)

Description

Round brush Ø 50 mm with corrugated 0.3 mm thick wire brushes made of galvanized steel. Suitable for a softer abrasion power and medium strong brush effect on flat as well as uneven surfaces. With 6 mm-Round shank recording

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)