• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita NEMESIS B-20177 B-20177 Carbide metal Masonry twist drill bit 28 mm Total length 920 mm SDS-Max 1 pc(s)

Product type
Masonry twist drill bit
Drill hole Ø
28 mm
Material
Carbide metal
Material suitability
Stone
Masonry
Working length
27 mm
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Masonry twist drill bit

Drill hole Ø

28 mm

Material

Carbide metal

Material suitability

Stone

Masonry

Working length

27 mm

Content

1 pc(s)

Total length

920 mm

Tool holder

SDS-Max

Weight

2108 g

Length

920 mm

(Ø)

28 mm

SDS-max

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432620 Makita NEMESIS B-20177 B-20177 Carbide metal Masonry twist drill bit 28 mm Total length 920 mm SDS-Max 1 pc(s)

Description

The HM drill NEMESIS Ø 28.0mm for SDS-MAX hammers has a total length of 920mm and a working length of 800mm. The solid carbide tip with 4 blades results in optimal drilling performance and a longer service life when drilling in reinforced concrete.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)