• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita NEMESIS E-14532 E-14532 Solid carbide metal Masonry twist drill bit 12 mm Total length 165 mm SDS-Plus 1 pc(s)

Product type
Masonry twist drill bit
Drill hole Ø
12 mm
Material
Solid carbide metal
Material suitability
Concrete
Stone
Masonry
Working length
110 mm
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Working length 110 mm
  • Diameter 12.0 mm
  • Length: 165 mm
Product type

Masonry twist drill bit

Drill hole Ø

12 mm

Material

Solid carbide metal

Material properties

carbide-tipped

Material suitability

Concrete

Stone

Masonry

Working length

110 mm

Content

1 pc(s)

Total length

165 mm

Tool holder

SDS-Plus

Weight

0

Length

165 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349708 Makita NEMESIS E-14532 E-14532 Solid carbide metal Masonry twist drill bit 12 mm Total length 165 mm SDS-Plus 1 pc(s)

Description

Four-edged HM drill NEMESIS II Ø 12 mm with a total length of 165 mm and SDS Plus mounting
The HM drill NEMESIS II Ø 12 mm with solid carbide head for SDS-PLUS hammers has a total length of 165 mm and a working length of 115 mm. The unique head design "Power Shoulder" has an optimized cutting geometry and wear display. Thanks to the new "Multi-Value-Flute" spiral shape, the drilling material is removed more quickly.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)