• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-40098 P-40098 Fastener set 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fastener set

Width

65 mm

Length

170 mm

Content

1 pc(s)

Height

60 mm

Weight

870 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433945 Makita P-40098 P-40098 Fastener set 1 pc(s)

Description

Suitable for model DBM131.

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)