• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita PM001GZ01 PM001GZ01 Cordless sprayer, Sprayer 15 l

1/26
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,139.00 / piece)
€ 1,139.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita PM001GZ01 battery backpack spray 40V max. (without battery, without charger)

  • WetGuard (WG): Excellent protection of the electronics from water, enables the operation of the machine even when it gets wet (the battery cover must be closed)
  • Brushless, maintenance-free and durable motor

Technical specifications

Product type

Cordless sprayer

Features

w/o battery

Capacity

15 l

Operating voltage

40 V

Weight

13.2 kg

Length

330 mm

Width

858 mm

Height

690 mm

Dim

(L x W x H) 330 x 858 x 690 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2884177 Makita PM001GZ01 PM001GZ01 Cordless sprayer, Sprayer 15 l

Description

Three spray speed modes for a wide range of applications. The maximum spraying width is 14 m. The spray mist is adjustable from 0.12 - 1.55 l/min. Extremely long work time possible thanks to a second battery slot. Valve with switch lock. The opening/closing operation of the solution supply valve is locked with the release switch.

This text is machine translated.

Scope of delivery

  • Cordless backpack spray PM001GL202
  • Single-ended open ring spanner SW 13

More interesting products

(*All information is plus legal VAT)