• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita quick change fodder 199139-5 Makita 199139-5

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Quick release system

Tool holder

Keyless drill chuck

Machine bit

1/2"-20 UNF

Compatible with

Makita

(Ø)

13 mm

Weight

46 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434040 Makita quick change fodder 199139-5 Makita 199139-5

Description

For quick change between SDS tool chuck and quick action drill chuck for cylindrical drills. Suitable for battery-operated combination hammers DHR281, DHR283 and HR004G. Suitable for model DHR281ZJ

This text is machine translated.

More interesting products

(*All information is plus legal VAT)