• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita SC09002470 Cutter jaw set 1 Set

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutter jaw set

Width

17 mm

Length

22 mm

Compatible with

Makita

Content

1 Set

Height

17 mm

Weight

65 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434087 Makita SC09002470 Cutter jaw set 1 Set

Description

If the cutting edges of the blades are chipped, torn, deformed or damaged in any way, their cutting ability is reduced. Cutting under such conditions can cause further damage and injury. The blades should be replaced as a set immediately if damage is detected.

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)