• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita SK700D Cross line laser w/o battery, Self-levelling Range (max.): 25 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cross line laser

Features

w/o battery

Self-levelling

Range (max.)

25 m

Auto-adjustment range (+/-)

4°

Laser category

2

Length

168 mm

Width

104 mm

Height

153 mm

Dim

(L x W x H) 168 x 104 x 153 mm

Weight

1.2 kg

Weight, information

incl. rechargeable battery

Manufacturer's standards (no certificate)

Type

SK700D

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3331963 Makita SK700D Cross line laser w/o battery, Self-levelling Range (max.): 25 m

User & Safety Instructions

User & Safety Instructions 3331963 Makita SK700D Cross line laser w/o battery, Self-levelling Range (max.): 25 m

Description

Self-leveling cross-line laser with four red vertical and four horizontal lines, with which three 360°-laser lines can be projected. The cross-line laser guarantees a high accuracy of ± 2 mm at a distance of 10 m. Three brightness levels can be selected: Eco / Normal / Bright. The operating time with a 4.0 Ah battery charge is approximately 22 h.

This text is machine translated.

Scope of delivery

  • Wall bracket
  • With no rechargeable battery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)