• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita VR001CZ VR001CZ Concrete compactor

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,735.00 / piece)
€ 2,735.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita VR001CZ Cordless Concrete Compressor 36V PDC connector with 43 mm/1.5 m compressor attachment (without battery, without charger)

  • Powered by the PDC1200 portable battery or the PDC01 battery bankFor long work: Less fatigue, because the weight of the battery is carried on the back

Technical specifications

Product type

Concrete compactor

Hose length

1.5 m

Weight

11.8 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2859930 Makita VR001CZ VR001CZ Concrete compactor

User & Safety Instructions

User & Safety Instructions 2859930 Makita VR001CZ VR001CZ Concrete compactor

Description

Cordless concrete compressors for use in shearing systems as well as in large column and ceiling formwork. Includes compressor attachment with Ø 43 mm and a total length of 1.5 m. With the PDC01 or PDC1200 battery as an energy supplier, most of the weight is carried comfortably on the back. This enables a long work without getting tired. A PDC1200 can run for up to 300 minutes.

This text is machine translated.

Hints

The Makita PDC1200 or PDC01 is required for use.

More interesting products

(*All information is plus legal VAT)