• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Malleable screw clamp TG-2K 300/120 Bessey TG30S12-2K Span width (max.):300 mm Nosing length:120 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Malleable screw clamp TG-2K 300/120

  • Clamping force up to 6,000 N
  • High-quality 2-component plastic handle
  • Pressure plates can be replace by hand – no tools required (from 80 mm throat depth)
  • With protective caps on the clamping surfaces
  • Stable profiled rail with serration
  • BESSEY anti-slip sy

Our service for you

Technical specifications

Product type

L clamp

Span width (max.)

300 mm

Nosing

120 mm

Weight

1.625 kg

Content

1 pc(s)

Clamping range

300 mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 646873 Malleable screw clamp TG-2K 300/120 Bessey TG30S12-2K Span width (max.):300 mm Nosing length:120 mm

Description

Features

  • High-quality 2-component plastic handle
  • Manually changeable pressure discs
  • With protective caps on the clamping surfaces
  • Sturdy hollow profile rails with fluting
  • BESSEY anti-slip protection

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)