• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Malleable screw clamp TPN-BE 400/175 Bessey TPN40BE Span width (max.):400 mm Nosing length:175 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Malleable screw clamp TPN-BE 400/175

  • Clamping force up to 5,500 N
  • Ergonomically shaped wood handle
  • With protective caps on the clamping surfaces
  • Stable profiled rail with serration

Our service for you

Technical specifications

Product type

L clamp

Span width (max.)

400 mm

Nosing

175 mm

Weight

2.7 kg

Content

1 pc(s)

Clamping range

400mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 646984 Malleable screw clamp TPN-BE 400/175 Bessey TPN40BE Span width (max.):400 mm Nosing length:175 mm

Description

Features

  • Ergonomically designed wooden handle
  • With protective caps on the clamping surfaces
  • Sturdy hollow profile rails with fluting

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)