• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan Laptop bag 439893 Suitable for up to: 35,8 cm (14,1") Black

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan 439893 Laptop bag

  • Functional, simple design for mobile notebook usersConvenient travel solution with secure notebook protection — ideal for traveling, fits also under aircraft seatsLarge front compartment for cables, accessories and moreTwo robust carry handles and a non-slip shoulder strap ensure comfortable and safe transportLightweight, durable, waterproof and easy care material

Technical specifications

Product type

Laptop bag

Suitable for

34,3 cm (13,5")

35,6 cm (14")

35,8 cm (14,1")

33,0 cm (13")

33,8 cm (13,3")

Inside width

360 mm

Inside height

280 mm

Internal depth

55 mm

Width

370 mm

Height

290 mm

Depth

65 mm

Features

incl. shoulder strap

Water-repellent

Material

Polyester

PVC

Weight

360 g

Factory colour

Black

Design

Toploader

Dim

(W x H x D) 370 x 290 x 65 mm

Suitable for

Notebook

Compatible with

Notebook

Product type description

Tasche

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2588081 Manhattan Laptop bag 439893 Suitable for up to: 35,8 cm (14,1") Black

Description

The Manhattan notebook case London is a practical solution for protecting your notebook. With classic, simple style, it is lightweight and fits anywhere - under aircraft seats, in luggage compartments and larger travel cases. A spacious front pocket holds further objects, papers and accessories to make them readily available, whereby the Velcro closure provides for safety. Two reinforced hand grips and an adjustable, removable shoulder strap round off this offer.

This text is machine translated.

Features

  • External97% polyester / 3% PVCA large front compartment with flap and Velcro fastenerAdjustable shoulder strap: 1.2 m, detachableTwo handlesIndoors100% polyester with foam paddingA large storage compartmentDimensionsExternal dimensions 37 x 29 x 6.5 cmInterior dimensions 36 x 28 x 5.5 cm*Front pocket: Exterior 30.2 x 21.6 x 2 cm; interior 30 x 21 x 2 cm

More interesting products

(*All information is plus legal VAT)