• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan Laptop bag Notebooktasche für bis 17,3", vollständig aufzuklappen,gepolstertert, Staufächer Suitable for up to

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan Notebooktasche für bis 17,3", vollständig aufzuklappen,gepolstertert, Staufächer Laptop bag

  • Fully foldable "clamshell" design with two zippers for easy access to the inner compartment
  • Large front, rear and inner pockets for accessories
  • Large front pocket with flap and Velcro closure
  • Large pocket on the rear side with Velcro closure for quick access while traveling
  • A large inner compartment for files, accessories and more

Technical specifications

Product type

Laptop bag

Suitable for

40,6 cm (16")

40,9 cm (16,1")

41,1 cm (16,2")

41,7 cm (16,4")

43,2 cm (17")

43,4 cm (17,1")

43,9 cm (17,3")

Inside width

427 mm

Inside height

321 mm

Internal depth

66 mm

Width

432 mm

Height

326 mm

Depth

72 mm

Features

incl. shoulder strap

Water-repellent

Material

Polyester

Foam

Weight

480 g

Factory colour

Black

Dim

(W x H x D) 432 x 326 x 72 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895423 Manhattan Laptop bag Notebooktasche für bis 17,3", vollständig aufzuklappen,gepolstertert, Staufächer Suitable for up to

Warranty Terms

Warranty Terms 2895423 Manhattan Laptop bag Notebooktasche für bis 17,3", vollständig aufzuklappen,gepolstertert, Staufächer Suitable for up to

Description

Fully foldable 17.3 inch laptop case
Many notebook cases are limited by the so-called "Top Load" - Design means that you can only open the zipper at the top side and access the inner compartment from above. The Manhattan Cambridge bag is designed in a much more comfortable "clamshell design", with which a "all-round zipper" allows full opening. This makes it easier and faster to find accessories and even airport controls. This Notebook case also has many additional travel-friendly features. For example, a special pocket in business card format keeps your cards and those of your customers wrinkle-free. Other large-size compartments on the front and rear sides as well as inside provide plenty of room for cables, folders, headphones and more. The notebook compartment is well padded to protect your valuable device from impacts and scratches. Through the compact format you can comfortably carry the bag in luggage or seat compartments. The sturdy carrying handle and an anti-skid shoulder strap provide for comfortable transport.

This text is machine translated.

Features

  • External
  • Polyester material
  • 600D fabric
  • Two zippers, "Clamshell" design fully foldable
  • Front compartment with flap and two Velcro fasteners
  • Tray on the back with velcro
  • Handle
  • Shoulder strap
  • Indoors
  • 100% polyester with foam padding
  • Notebook compartment for devices up to 17.3"
  • Three mesh compartments
  • Three pen holders
  • A business card compartment
  • Physical details
  • External dimensions 432 x 326 x 72 mm
  • Inner dimensions 427 x 321 x 66 mm
  • Net weight: 480 g
  • Gross weight 530 g
  • * Always check the dimensions of your notebook to ensure compatibility. All pocket dimensions are approximate and may vary slightly.
  • This case is also available in other sizes:
  • #439985 - 14.1"
  • #439947 - 15.6"
  • #439992 - 17.3"

More interesting products

(*All information is plus legal VAT)