
Number
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Thunderbolt cable
- Cable specs
USB4™
- Version
Cable
- Connections
Thunderbolt™ USB-C® plug
- Factory colour
Black
- Cable length
1.00 m
- Signal flow
Bidirectional (A↔B)
- Shielding
Braid shielding/shielding film
- Cable features
Duplex use connector
double shielding
22
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
40 GBit/s
- Max. power
240 W @ 48V / 5A
- Connection type
Thunderbolt
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2996527 Manhattan Thunderbolt cable USB4™ Thunderbolt™ USB-C® plug 1.00 m Black Duplex use connector, double shielding 356374
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















