
Number
Manhattan USB to Serial Converter, Connects One Serial Device to a USB Port
Highlights & Details
- Quickly adds an RS232 port to a single USB port
- Easily connect most serial modems, digital cameras, label writers, card readers, barcode scanners, palm PCs and digital organizers
- Windows compatible; plug and play; hot-swappable
Technical specifications
- Chipset: Prolific PL-2303 RA
- Product type
USB 1.1 Adapter
- Connection type
USB
Series
- No. of A connectors
1 x
- Type A
USB 1.1 connector A
- No. of B connections
1 x
- Type B
D-SUB-plug 9-pin
- Cable length
45.00 cm
- Factory colour
Grey
- Shielding
Braid shielding/shielding film
- Connector version
straight
- Cable features
gold plated connectors
- Cable use
USB 1.1
- Version
Adapter
- Range of use
USB adapters
CCS
- Cable design
Round
- Transfer rate (max.)
12 MBit/s
- Video transmission possible
No
- Halogen-free
No
Documents & Downloads
Datasheet
Datasheet 982417 Manhattan USB 1.1 Adapter [1x USB 1.1 connector A - 1x D-SUB-plug 9-pin] 205146 45.00 cm gold plated connectors
User & Safety Instructions
User & Safety Instructions 982417 Manhattan USB 1.1 Adapter [1x USB 1.1 connector A - 1x D-SUB-plug 9-pin] 205146 45.00 cm gold plated connectors
Description
Modern computers are often not equipped with RS232 ports, making the use of legacy peripherals and communication devices more difficult. The Manhattan USB to Serial Converter, with its serial RS232 port, easily expands a single USB 1.1 port to connect and support serial modems, barcode scanners, digital cameras, card readers and other devices.
Quality Construction and Easy Installation
Gold-plated contacts and rugged construction combine to offer a reliable connection between the computer and serial peripherals for consistent, trouble-free performance. Windows compatibility with plug-and-play installation and hot-swappability help provide seamless use without inconvenient and frustrating device conflicts.
Features
- Standards and Certifications
- CE
- FCC
- USB 1.0
- USB 1.1
- RoHS
- WEEE
- Connections
- USB port; type-A male
- RS232 port; 9-pin male
- General
- Transfer rate: up to 225 kbps
- Bus powered
- Overcurrent protection
- Prolific PL2303RA chipset
- Physical
- Cable length: 45 cm (18 in.)
- Weight: 165 g (5.8 oz.)
Scope of delivery
- USB to Serial Converter
- Instructions
- Driver CD
System requirements
- USB 1.1- or 2.0-Port
- Windows 2000/XP/Vista/7/8.



