
Number
Technical specifications
- Product type
Series
- Connection type
USB
Series
- No. of A connectors
1 x
- Type A
USB 2.0 connector A
- No. of B connections
1 x
- Type B
D-SUB-plug 9-pin
- Cable length
1.00 m
- Factory colour
Black
- Shielding
Braid shielding/shielding film
- Connector version
straight
- Cable features
gold plated connectors
28
- Cable use
Series
USB 2.0
- Version
Cable
- Range of use
USB adapters
Copper
- Cable design
Round
- Transfer rate (max.)
12 MBit/s
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 971791 Series, USB 2.0 Cable [1x USB 2.0 connector A - 1x D-SUB-plug 9-pin] DIGITUS - USB 2.0 Serieller Adapter 1.00 m gold pla
Download
Download 971791 Series, USB 2.0 Cable [1x USB 2.0 connector A - 1x D-SUB-plug 9-pin] DIGITUS - USB 2.0 Serieller Adapter 1.00 m gold pla
Description
Features
- Compliant with USB 2.0 (USB 1.1) standard
- Supports RS 232 serial Interface
- Maximum data transfer rate of over 1Mbps
- applicable for PDA und Modems
- Chipset: FTDI / FT232RL.
Scope of delivery
- Adapter
- USB extension cable 80 cm).
System requirements
- Windows 98SE, 2000, XP, Windows Vista
- Linux
- MAC OS V8 6



![Series, USB 2.0 Cable [1x USB 2.0 connector A - 1x D-SUB-plug 9-pin] DIGITUS - USB 2.0 Serieller Adapter 1.00 m gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/971791_BB_01_FB/image.jpg?x=100&y=100)
![Digitus USB 2.0, Series Adapter [1x USB 2.0 connector A - 1x D-SUB-plug 9-pin] DA-70167 0.80 m gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/002143942PI00/image.jpg?x=100&y=100)