
Highlights & Details
Manhattan 190404 USB-C® docking station
- Connection A (or inputs): USB-C® plug
- Connecton B (or outputs): HDMI socket, USB 3.2 2nd Gen port A (USB 3.1), USB-C® socket (Power Delivery), Jack socket 3.5 mm
- No. of supported monitors: 1
- Maximum resolution: 3840 x 2160 p
- Key features: USB-C® powered
Technical specifications
- Product type
USB-C® docking station
- Type A
USB-C® plug
- Type B
HDMI socket
USB 3.2 2nd Gen port A (USB 3.1)
USB-C® socket (Power Delivery)
Jack socket 3.5 mm
- Interfaces
1x 2.5 mm headphone jack
1x HDMI
1x USB 3.2 2nd Gen (USB 3.1)
1x USB-C® (Power Delivery)
- Suitable for
Android
iMac
iOS
iPad
iPhone
MacBook
Notebook
PC
Smartphone
Tablet
- Supported monitors
1
- Resolution (max.)
3840 x 2160 p
- Cable length
0 cm
- Factory colour
Black
Space Grey
- Features
USB-C® powered
- Width
28 mm
- Height
10 mm
- Depth
77 mm
- Weight
21 g
- Dim
(W x H x D) 28 x 10 x 77 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3415075 Manhattan USB-C® docking station USB-C 4-in-1 Dockingstation USB C-Stecker auf HDMI USB-A USB-C PD 3,5 mm Klinke USB-C®
Description
Make use of the full potential of your USB-C device with this mobile 4-in-1 HDMI docking station by Manhattan. The versatile multi-port docking converter extends your laptop (or another device) with an HDMI display, a USB-A-peripheral device, a headset and 100 W Power delivery for more comfort and productivity.
Support for 4K UHD screens
Experience razor-sharp images with a resolution of up to 4K@30Hz. Whether in presentations at meetings, streaming your favorite series or multitasking in challenging projects - this adapter provides for the best view.
USB-A port for fast data transfer and peripheral devices
The USB 3.2-Gen 2 type A port offers lightning-fast SuperSpeed+ data transfer rates of up to 10 Gbps Perfect for connecting keyboard or mouse, external hard-disks or USB-sticks as well as the synchronization of Smartphones and tablets.
Comprehensive audio support for headsets, headphones and speakers
Listen to high-quality stereo sound via the 3.5 mm jack socket, which acts as an audio input and output in one. Whether headset for calls or headphones for music, this adapter delivers crystal-clear sound.
Charge and connect simultaneously
With support for USB-C Power delivery (PD) of up to 100 W you can supply your notebook, tablet or mobile phone with power, while you use all the connection functions of the adapter. Simply connect an external PD charger to the appropriate charging socket and your device will charge. Your bulky notebook power supply is thus unnecessary.
Universal compatibility and plug & play comfort
This travel dock is compatible with many USB-C devices that support DP Alt Mode, including Apple® MacBook®, Chromebook™, and Pixel™. No need for drivers or additional software. The versatile adapter is suitable for Windows®, MacOS®, Chrome OS™, iPadOS®, iOS® and Android™.
Convert your mobile phone into a desktop PC
For devices that support video output via USB-C, this dock can convert your smartphone to a desktop system. Simply connect the HDMI monitor, USB device and headset directly to your mobile phone, while it is also charged via USB PD.
This text is machine translated.
Features
- General
- Available resolutions are 480i, 480p, 576i, 576p, 720p, 1080i, 1080p, 4K@30Hz
- Transfer speed of USB A port: 10 Gbit/s.
- Power supply via USB (except charging functions)
- USB-A charging function, 4.5 W (5.0 V at 0.9 A) max.
- USB-C PD port: 100.0 W (20.0 V at 5.0 A) max.
- - Voltage/current settings (max.):
- - 5.0 V/3.0 A
- - 9.0 V/3.0 A
- - 12.0 V/3.0 A
- - 15.0 V/3.0 A
- - 19.0 V/5.0 A
- - 20.0 V/5.0 A
- 3.5 mm jack socket for headsets, headphones and speakers:
- - 24-bit stereo DAC for audio playback
- - 16-bit ADC for microphone input
- - 44.1 KHz/48 KHz sampling rates for playback and recording
- Connectivity
- 1 x 24-pin USB-C connector
- 1 x 16-pin USB-C socket
- 1 x 9-pin USB-A socket
- 1 x 19-pin HDMI socket
- Physical details
- Dimensions (L x W x H) 77 x 28 x 10 mm
- Net weight: 21 g
- Gross weight 30 g
- Aluminium enclosure
- Ambient conditions
- Ambient temperature during operation and storage: 0 - 50°C.
- Humidity (non-condensing):0 - 85%
System requirements
- Windows 7/8.1/10/11
Chrome OS
MacOS
IPadO
iOS
Android























