
Highlights & Details
Manhattan 130691 USB-C® docking station
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): HDMI socket, USB 3.2 1st Gen port A (USB 3.0), USB-C® socket (Power Delivery), VGA socket
- No. of supported monitors: 2
- Maximum resolution: 3840 x 2160 p
- Key features: USB-C® powered
Technical specifications
- VGA 1920x1080p
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
HDMI socket
USB 3.2 1st Gen port A (USB 3.0)
USB-C® socket (Power Delivery)
VGA socket
- Interfaces
1x HDMI
1x USB-C® (Power Delivery)
1x USB 3.2 1st Gen (USB 3.0)
1x VGA
- Suitable for
Notebook
- Supported monitors
2
- Resolution (max.)
3840 x 2160 p
- Cable length
15 cm
- Factory colour
Space Grey
- Features
USB-C® powered
- Width
40 mm
- Height
15 mm
- Depth
62 mm
- Weight
42 g
- Dim
(W x H x D) 40 x 15 x 62 mm
- Compatible with (brand)
Universal
- Version
Cable
- Cable use
USB-C®
- Connection type
USB-C®
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2813840 Manhattan USB-C® docking station USB-C to HDMI & VGA 4-in-1 Docking-Konverter Compatible with (brand): Universal USB-C®
User & Safety Instructions
User & Safety Instructions 2813840 Manhattan USB-C® docking station USB-C to HDMI & VGA 4-in-1 Docking-Konverter Compatible with (brand): Universal USB-C®
Description
The Manhattan USB-C to HDMI & VGA 4-in-1 docking converter with Power delivery provides a fast, simple and convenient interface between USB type C devices (laptop, computer, MacBook, Chromebook, Tablet, etc.) and HDMI/VGA displays (monitor, TV, projector). Resolution is possible on a HDMI screen up to 4K@30Hz, 1080p at 60Hz and 1080p at 60Hz simultaneously when using both video ports. The USB A port with USB 3.2 Gen 1 (formerly USB 3.0) for connecting mouse or keyboard also makes this adapter suitable for a mini workstation or for connecting USB sticks, USB printers or USB hard drives. The installation remains fast and easy with Plug & Play.
Up to 87 W charging power with USB-C® Power delivery (PD)
The built-in USB-C® PD port charges up to 100 W of laptop battery and charges your other mobile devices, such as smartphones or tablets, simultaneously via the USB-A port. The Power delivery function with all its advantages also provides for an especially fast, powerful and secure charging process.
Bring your mobile phone on the large screen
If you have a smartphone with Android 9 or higher and support for video output via USB-C®, you can use apps and media on a connected display. Watch a video on your television or show a presentation on a projector - directly from your mobile phone.
A multi-port adapter for on the move
Despite the many connection possibilities the robust aluminum housing of this adapter is compact enough with 62 x 40 x 15 mm for the outer compartment of a notebook bag.
This text is machine translated.
Features
- Standards and certificates
- DP 1.2 old mode via USB-C®
- USB 3.2 1st Gen 1
- HDMI 1.4
- HDCP 1.4
- CE
- FCC
- RoHS
- REACH
- UKCA
- General
- Transmission rate USB A port 5 Gbit/s max.
- Power supply via USB (except charging functions)
- USB-C® PD charging port: 87.0 W (20.0 V at 5.0 A) max.
- USB-A charging function, 5 W (5.0 V at 1.0 A) max.
- Connectivity
- 1 x 24-pin USB-C® connector
- 1 x 24-pin USB-C® socket
- 1 x 4-pin USB-A socket
- 1 x 19-pin HDMI socket
- Physical details
- Dimensions (L x W x H) 62 x 40 x 15 mm
- Net weight: 42 g
- Gross weight 63 g
- Cable length: 15 cm
- Cable diameter AWG 34
- Aluminium enclosure
- Work environment
- Ambient temperature during operation: 0 - 45°C.
- Ambient temperature during storage -10 - 70°C.
- Humidity (non-condensing): 5 - 90% RH
System requirements
- Windows 7/8.1/10/11
Chrome OS
MacOS
IPadO
Android























