
Highlights & Details
Manhattan USB-C to Gigabit Ethernet network cable 2 m
- Provides fast, reliable and secure wired Internet connection for USB-C devices without an Ethernet connection
- High-speed data transfer with up to 1000 Mbit/s for faster downloads, smooth streaming and lag-free gaming
- Plug and Play installation; compatible with Windows®, MacOS®, Linux®, Chrome OS™, iPadOS® and Android™
- Compatible with laptops and tablets from leading brands such as HP®, Apple® MacBook® Pro/Air, iPad® Pro, Lenovo®, Asus®, Acer®, Dell® and more
- Compatible with the USB4® and Thunderbolt™ 3 / 4 interfaces
Technical specifications
- Product type
USB cable
- Cable specs
USB 3.2 1st Gen
- Version
Adapter cable
- Connections
RJ45 connector
USB-C® plug
- Factory colour
Black/silver
- Cable length
200 cm
- Signal flow
Unidirectional (A→B)
- Shielding
Shielding film
- Cable features
Metal foil shield
Fabric sleeve
26
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
1 GBit/s
- Connection type
RJ45
USB-C®
- Cable type
Data cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3461743 Manhattan USB cable USB 3.2 1st Gen RJ45 connector, USB-C® plug 200 cm Black/silver Metal foil shield, Fabric sleeve 394
User & Safety Instructions
User & Safety Instructions 3461743 Manhattan USB cable USB 3.2 1st Gen RJ45 connector, USB-C® plug 200 cm Black/silver Metal foil shield, Fabric sleeve 394
Description
The Manhattan type-C to RJ45 network cable is the perfect solution for USB-C devices without integrated Ethernet port - it can be connected directly to a router or switch without the need for an additional adapter. Unlike WLAN, which can be impaired by disturbances, distance or obstacles, this cabled RJ45 Ethernet connection offers a constant and reliable Internet connection. This stability is crucial, especially for video conferencing, online gaming and streaming.
High-speed data transmission
The cable supports Gigabit Ethernet speeds (1000 Mbit/s), WAS fast downloads, smooth uploads and uninterrupted streaming enables - Ideal for users with Hohem bandwidth requirement with work or entertainment.
Simple Plug-and-Play installation
Setup is child's play thanks to Plug-and-Play - without additional driver or software. The cable is compatible with several operating systems, including Windows, MacOS, Linux, Chrome OS, iPadOS and Android.
Stability and strong shielding for high network requirements
The network cable is equipped with FTP aluminum foil shielding, which minimizes EMI- and other sources of interference. The braided, knotted sheath is extremely robust and prevents cable breakage. A strain relief on the robust aluminum plugs provides flexibility.
Increased safety
A wired connection is usually more secure than Wi-Fi, as it is less susceptible to hacking or interference. This makes the USB-C to Ethernet cable an excellent choice for all who prefer a secure connection.
This text is machine translated.
Features
- General
- Supported data transfer rates: Up to 1 Gbit/s.
- Max. Operating frequency 250 MHz
- Shielding: Aluminium foil (F/UTP)
- Cable: 100% pure plain copper (Cu)
- Sheath: Braided nylon
- Grommet: Aluminium with strain relief
- 26 AWG
- Length: 2 m
- Outer diameter (OD): 5.6 mm
- Net weight: 78 g
- Gross weight 97 g
- Connectivity
- 1 x 24-pin USB-C connector
- 1 x RJ45 plug
System requirements
- Windows 7/8.1/10/11
Chrome OS
MacOS
Linux
IPadO
Android
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















