• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan USB charging cable USB-C® plug 2.00 m Black Duplex use connector, double shielding 356367

1/5
Product type
USB charging cable
Version
Charging cable
Connections
USB-C® plug
Cable length
2.00 m
Cable features
Duplex use connector
double shielding
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan USB 2.0 type C EPR charging cable 240 W

  • USB Power delivery (PD) 3.1-cable with extended Power range (EPR) charges up to 240 W at 48 V / 5 A, backward compatible with PD 3.0/2.0/1.0
  • USB-C plug on USB-C plug for connection to USB-C device ports
  • E-marker chipset for loss-free, reliable 240 W power over the entire cable path
  • Supports data transfer rates up to
  • 480 MBit/s
  • Braided, knotless jacket with stress-resistant strain relief

Technical specifications

Product type

USB charging cable

Version

Charging cable

Connections

USB-C® plug

Factory colour

Black

Cable length

2.00 m

Signal flow

Unidirectional (A→B)

Shielding

Braid shielding/shielding film

Cable features

Duplex use connector

double shielding

22

Cable design

Round

Connector version

straight

Copper

Max. power

240 W @ 48V / 5A

Connection type

USB-C®

Type A

USB

Type B

USB

Cable use

USB 2.0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2996526 Manhattan USB charging cable USB-C® plug 2.00 m Black Duplex use connector, double shielding 356367

Description

240W USB-C charging cable St/St with Power delivery 3.1 - more performance for the next USB charging generation
This Manhattan type C charging cable is your future-proof connection for upcoming high-Power USB battery chargers and laptops. It conforms to the latest USB Power delivery standard 3.1, which introduces the extended Power range (EPR). Cables and devices with EPR support a power up to 240 watts (48 V / 5 A), an increase of almost 2.5 times the predecessor PD 3.0, whose "standard Power range" (SPR) was limited to 100 W (20 V / 5 A max.).

Superior wattage, backwards compatible with older chargers
High-end devices such as the latest 16-inch MacBook Pro® or a modern gaming laptop already use an input power of over 100 W, which they currently receive from a proprietary power supply. These bulky power supplies use special DC connectors that are not interchangeable between different brands. If you lose such a power supply, a frustrating expensive replacement is necessary. The universal USB-C port puts an end to this frustration and allows laptops of all manufacturers to be charged with any PD 3.1-compatible charger or a PD 3.1-compatible power bank. This universal charging capability is also the reason why a new EU regulation requires laptops to support charging via USB-C. from 2026 onwards. PD 3.1 is backward compatible with PD 3.0, so that you can continue to use your old chargers with 100, 65 W or less.

Strong shielding and hard-wearing, braided sheath with flexible strain relief
The extremely robust, molded aluminum sleeve absorbs loads through frequent bending without damaging the Kern of the cable, while the braided sleeve makes the cable practically knotting-free. This combination is resistant to cracks and protects against wear, even with frequent use, such as in the car. Double shielding (aluminum foil and braid) and corrosion-resistant contacts provide maximum signal integrity. As is usual with USB-C, the plugs are symmetrical so they fit all the way you insert them.

This text is machine translated.

Features

  • Standards and certificates:
  • CE
  • RoHS
  • REACH
  • USB 2.0
  • PD 3.1
  • General
  • 2 x 24-pin USB-C connector
  • Double shielding: Aluminium foil and braid
  • Gold-plated pins, nickel-plated casing
  • Cable: Pure, plain copper
  • Aluminium sleeve with strain-relief clamp
  • AWG 22/29
  • Length: 2 m
  • Outer diameter (OD) 4 mm
  • Net weight: 50 g
  • Gross weight 55 g
  • Electrical details
  • Dielectric strength 500.0 V DC 10 ms
  • Insulation resistance 100 MΩ/km at 20° C.
  • Max. Contact resistance 3 Ω
  • Supported power throughput 240.0 W at 48.0 V/5.0 A max.
  • Ambient conditions
  • Operating ambient temperature 0 - 45°C.
  • Operating humidity (non-condensing): 10 - 85%
  • Ambient temperature during storage -10 - 70°C.
  • Storage humidity (non-condensing): 5 - 90%

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)