• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan VGA Cable VGA 15-pin plug 1.80 m Black 311731 screwable VGA cable

1/3
Product type
VGA cable
Connection type
VGA
Version
Cable
Connection type
VGA to VGA
Connections
VGA 15-pin plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan SVGA Monitor Cable, HD15 Male / HD15 Male, 1.8 m (6 ft.), Black

  • HD15 male to HD15 male
  • Connects SVGA source to SVGA display
  • Fully shielded to reduce EMI interference for improved video transmission
  • Molded PVC boot with strain relief

Technical specifications

Product type

VGA cable

Connection type

VGA

Version

Cable

Connection type

VGA to VGA

Connections

VGA 15-pin plug

Connector version

straight

Cable version

SVGA

Video resolution

800 x 600 Pixel

Cable length

1.80 m

Factory colour

Black

Cable features

screwable

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

CCS

Shielding

Braid shielding/shielding film

Halogen-free

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 622202 Manhattan VGA Cable VGA 15-pin plug 1.80 m Black 311731 screwable VGA cable

Description

Reliable connections for superior signal quality.
Manhattan SVGA Cables easily connect a monitor with a desktop or notebook computer. Ideal for use with video splitters, KVM switches and any HD15-equipped display, computer or device, Manhattan SVGA Cables are engineered and constructed of quality materials to deliver dependable transmissions in video applications. Full foil and braided shielding help minimize EMI interference and mini-coax (RGB) with paired video wire construction combine to provide maximum conductivity and clear, crisp images with reduced distortion over extended distances.

Features

  • Standards and Certifications
  • UL 2919
  • Connectors
  • 15-pin HD male connections (2)
  • Nickel plated
  • Molded PVC boot
  • Built-in strain relief
  • Mini-coax (RGB) and paired video wire
  • Cable
  • 28 AWG conductors
  • Withstanding voltage: 300 VDC
  • Thermal plastic casing
  • Shielding: foil and braided

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 69.06€ 64.06*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)