• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex WP6015.5007 Workbench basic frame (W x H x D) 1500 x 1050 x 700 mm Brilliant blue

EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 699.00 / piece)
€ 699.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional Special basic 1500 x 700 mm plate multiplex 50 mm m. Telescopic clamping screws-Ceiling Mount Height Adjust. 700-1000 mm RAL 5007 brilliant blue

Our service for you

Technical specifications

  • Plate design: Multiplex oiled 50 mm
Dim

(W x H x D) 1500 x 1050 x 700 mm

Product type

Workbench basic frame

Width

1500 mm

Thickness (worktop)

50 mm

Height

1050 mm

Factory colour

Brilliant blue

Depth

700 mm

Material (worktop)

Multiplex

Features

Height-adjustable

Max. height

1050 mm

Height (min.)

750 mm

Material

Steel

Max. load (table)

800 kg

Expandable

Yes

Type

Basic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 473314 Manuflex WP6015.5007 Workbench basic frame (W x H x D) 1500 x 1050 x 700 mm Brilliant blue

Description

The workbench professional special in brilliant blue RAL 5007, 1500 mm wide and 700 mm deep is very stable and durable through the self-supporting steel frame. Ideal for each purpose, whether as an individual or series, or due to the various accessories as fully equipped assembly or manufacturing workplace. The workbench professional base workbench has a telescopic clamping screw to adjust the height of 750-1050 mm plus bench strength for different working heights when sitting and standing activities. The very high load capacity of 800 kg (with uniform load distribution) is the workbench for high mechanical stress in production or assembly is well suited. The self-supporting frame consists of 2 steel profile frame 57 x 43 mm and 2 sturdy, 60 mm high sides as well as rubber lugs (6 mm) to protect the floor carpet. The frame is high-quality powder coated in brilliant blue RAL 5007. The oiled multiplex worktop 50 mm thick, 1500 mm wide and 700 mm deep, according to the DIN 68705 part 2 of a beech multilayer plate of the quality class I/III. The multiplex worktop is under high pressure water-proof according to DIN 68705 glued crosswise IF (IW67), as well as environmentally friendly oiled. All edges and corners are ground and gefast. A clear paint of the hardwood plywood is possible on request. The multiplex worktop is for professional use, at very high mechanical stress in assembly and manufacturing areas. Due to the gluing, the table top can also be used for occasional work with damp materials. The workbench professional special may at any time and unlimited with further cultivation work benches to a series of work be extended (Implement Workbench PROFESSIONAL special product number: WP 7015.5007).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 723.99*

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)