• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB3340.7035 Side panel 800 (592 x 628 mm) Ergo/Special (W x H x D) 606 x 624 x 4 mm

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Side panel 800 (592 x 628 mm) Ergo/Special

  • For table width: 800 mm

Our service for you

Technical specifications

  • For table width: 800 mm
Dim

(W x H x D) 606 x 624 x 4 mm

Product type

Panels

Width

606 mm

Height

624 mm

Factory colour

Light grey

Depth

4 mm

Type

Suitable for work table UNIVERSAL special and Ergo

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 166251 Manuflex ZB3340.7035 Side panel 800 (592 x 628 mm) Ergo/Special (W x H x D) 606 x 624 x 4 mm

Description

Beautiful look also at the work place! Thanks to the extra side panels can also be a functional workplace an eye-catcher and fun. But not only for visual aspects offer side panels many advantages. Through the 38 mm hole grating can job aids such as bottles or rag owner be positioned directly at the work place. In this way the long searching and the frustration remains off. You can, of course, also a classic tools via holder or hooks in gripping close to be attached. The decision is yours! The Side Panel is for all universal work desks and ergonomic with a depth of 800mm special table. The 606 mm wide and 4 mm depth, and 624 mm high-side shield, both on the left and right on the base frame of the work place. The Side Panel is high-quality powder coated light gray RAL 7035. A mounting in conjunction with the intermediate bottom is only possible on request.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 108.98*

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)