• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB3342.5012 Tool holder plate for table width 1250 mm (W x H x D) 350 x 1246 x 24.5 mm

EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tool holder plate for table width 1250 mm

Our service for you

Technical specifications

Dim

(W x H x D) 350 x 1246 x 24.5 mm

Product type

Tool panel

Width

350 mm

Height

1246 mm

Factory colour

Light blue

Depth

24.5 mm

Max. height

350 mm

Material

Steel plate

Type

For all universal work desks and professional work benches

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 166626 Manuflex ZB3342.5012 Tool holder plate for table width 1250 mm (W x H x D) 350 x 1246 x 24.5 mm

Description

The tool tip disk for all universal work desks and professional work benches serves for fastening of View storage boxes with holding nose or hooks in gripping near and optimizes the access to small parts, tools, and other materials. As a result of which the work performance is increased. The tool slot plate is fixed to UNIVERSAL AND PROFESSIONAL steel construction portals. The tool tip plate has a slot dimension of 50 mm. The slotted plates are arranged in the 22 mm grid. The slot plate is made of steel plate and has a total width of 1746 mm, a total depth of 24.5 mm and a total height of 350 mm. The usable height is 300 mm. The tool slot plate is high-quality powder coated in gray-green HF0001.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 144.98*

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)