• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB3345.0001 Tool panel (W x H x D) 350 x 1996 x 23 mm Grey, Green

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tool holder plate for table width 2000 mm

Our service for you

Technical specifications

Dim

(W x H x D) 350 x 1996 x 23 mm

Product type

Tool panel

Width

350 mm

Height

1996 mm

Factory colour

Grey

Green

Depth

23 mm

Max. height

350 mm

Material

Steel

Type

For all universal work desks and professional work benches

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 167359 Manuflex ZB3345.0001 Tool panel (W x H x D) 350 x 1996 x 23 mm Grey, Green

Description

The tool hole plate for all universal work desks and professional work benches is used for fastening tool holders and hooks in gripping near and optimizes the access to tools and other small parts. By the way increases the performance of employees. The tool is fixed hole plate on UNIVERSAL AND PROFESSIONAL steel construction portals. The tool hole plate is in the 38 mm raster punched and manufactured by steel sheet and has a total width of 1996 mm, a total depth of 23 mm and a total height of 350 mm. The usable height is 300 mm. The tool perforated plate is high-quality powder coated light gray RAL 7035.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 189.98*

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)