• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB3603.5021 Intermediate floor for a professional 1750 mm single workbench RAL 5021 water blue (W x H x D) 1750

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intermediate floor for a professional 1750 mm single workbench RAL 5021 water blue

Our service for you

Technical specifications

Dim

(W x H x D) 1750 x 50 x 370 mm

Product type

Shelf

Width

1750 mm

Height

50 mm

Factory colour

Water blue

Depth

370 mm

Bases

1

Material

Steel

Expandable

Yes

Type

For single bank

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 166793 Manuflex ZB3603.5021 Intermediate floor for a professional 1750 mm single workbench RAL 5021 water blue (W x H x D) 1750

Description

You can use the space beneath the table plate! Through the installation of a between the soil under the table top gain additional loading area directly at the place of work. The soil is on the bottom of the striving of the base frame. The mezzanine is evenly distributed load of 150 kg load capacity. The Intermediate floor has a width of 1688 mm, a depth of 370 mm and a height of 50 mm. The floor is manufactured by steel sheet and in water BLUE RAL 5021 high-quality powder-coated. Please note that the use of intermediate floor for existing foot supports, housing cover with a usable height of 500 mm and mobile drawer cabinets is not possible. The use of a between soil for existing side panels is possible on request. Set YOUR WORK PROPERLY: in a series workbench with several add-on work benches you need 1 at the beginning of unit, corresponding number between units and 1 end unit.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 154.98*

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)