• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB3633 Intermediate floor melamine light gray 930x 675 x 19 mm, with binding beam for base 1000 x 800 mm (W x H

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intermediate floor melamine light gray 930x 675 x 19 mm, with binding beam for base 1000 x 800 mm

Our service for you

Technical specifications

Dim

(W x H x D) 930 x 19 x 675 mm

Product type

Shelf

Width

930 mm

Thickness (worktop)

19 mm

Height

19 mm

Factory colour

Light grey

Depth

675 mm

Material

Plywood

Max. load (table)

75 kg

Type

For B x T 1000 x 750 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 166646 Manuflex ZB3633 Intermediate floor melamine light gray 930x 675 x 19 mm, with binding beam for base 1000 x 800 mm (W x H

Description

You can use the space beneath the table plate! Through the installation of a between the soil under the table top gain additional loading area directly at the place of work. The soil is on the bottom of the striving of the base frame. For the extra stability is the floor with a beam. The mezzanine is evenly distributed load with 75 kg load capacity. The Intermediate floor has a width of 1000 mm, a depth of 800 mm and a height of 19 mm. The floor is made of a emission class 1 3-layer clamping plate with light gray melamine coating and impact-resistant kunststoff-umleimer manufactured. Please note that the use of intermediate floor for existing foot supports, housing cover with a usable height of 500 mm and mobile drawer cabinets is not possible.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 144.98*

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)