• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB3781.7016 Top support (W x H x D) 60 x 1200 x 55 mm Anthracite

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Construction portal UNIVERSAL Standard 1200 mm (Usable Height 600 mm) Basic Design

Our service for you

Technical specifications

Dim

(W x H x D) 60 x 1200 x 55 mm

Product type

Top support

Width

60 mm

Height

1200 mm

Factory colour

Anthracite

Depth

55 mm

Features

Height-adjustable

Max. height

1200 mm

Material

Steel

Max. load (table)

120 kg

Expandable

Yes

Type

Basic Design

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 167625 Manuflex ZB3781.7016 Top support (W x H x D) 60 x 1200 x 55 mm Anthracite

Description

Construction components ensure that a fully removed from a work table work arises. You can use the work area above the table plate for tools, devices or a workplace lighting. This produces a unit in the rational and ergonomic work can be done. The pillar with a usable height of 600 mm, with a total height of 1200 mm, can be connected to all working tables UNIVERSAL + professional standard can be used. The high-quality powder-coated in anthracite RAL 7016 structure columns are from three sides in the 30 mm raster punched profile steel. They serve for the attachment of construction components, for example, perforated plates, slotted plates, shelf consoles, etc. These can be adjusted in the 30 mm raster. Load capacity are the building columns with 120 kg. The building columns have a usable height of 600 mm and a depth of 55 mm. The individual building columns have a width of 60 mm (Dimensions including fittings for fixing at the table racks). The building columns for universal + professional standard, you can at any time be supplemented with further cultivation and unlimited columns (Implement Column UNIVERSAL + professional standard product number: ZB 3782.7016).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 219.98*

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)