• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB3784.5012 Construction portal UNIVERSAL SPECIAL and ERGO 1200 mm (600mm) extension unit Nutzh RAL 5012 light

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Construction portal UNIVERSAL SPECIAL and ERGO 1200 mm (600mm) extension unit Nutzh RAL 5012 light blue

Our service for you

Technical specifications

  • Type: Mounting
Dim

(W x H x D) 60 x 1200 x 55 mm

Product type

Top support

Width

60 mm

Height

1200 mm

Factory colour

Light blue

Depth

55 mm

Material

Steel

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 166483 Manuflex ZB3784.5012 Construction portal UNIVERSAL SPECIAL and ERGO 1200 mm (600mm) extension unit Nutzh RAL 5012 light

Description

Construction components ensure that a fully removed from a work table work arises. You can use the work area above the table plate for tools, devices or a workplace lighting. This produces a unit in the rational and ergonomic work can be done. The pillar with a usable height of 600 mm, with a total height of 1200 mm, can be connected to all working tables UNIVERSAL + PROFESSIONAL special can be used. In LIGHT BLUE RAL 5012 high-quality powder-coated pillar is made from three sides in the 30 mm raster punched profile steel. It is used for the fixing of construction components, for example, perforated plates, slotted plates, shelf consoles, etc. These can be adjusted in the 30 mm raster. Load capacity are two columns = a construction components unit, with 120 kg. The pillar have a usable height of 600 mm and a depth of 55 mm. The individual structure column has a width of 60 mm (Dimensions including fittings for attachment to the table racks). The related basic unit, you can order under Product Number: ZB 3783.5012.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 139.98*

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)