• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB3801.9006 Top support (W x H x D) 1246 x 2100 x 55 mm Aluminium silver

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Construction portal UNIVERSAL STANDARD 2100 mm (1500 mm) Nutzh base unit with stabilisation strut 1246 mm for table width 1250 mm RAL 9006 aluminum silver

Our service for you

Technical specifications

  • For table width: 1250 mm
  • Type: Basic
Dim

(W x H x D) 1246 x 2100 x 55 mm

Product type

Top support

Width

1246 mm

Height

2100 mm

Factory colour

Aluminium silver

Depth

55 mm

Max. height

2100 mm

Material

Steel

Expandable

Yes

Type

With a transverse stabilizer bar

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 169324 Manuflex ZB3801.9006 Top support (W x H x D) 1246 x 2100 x 55 mm Aluminium silver

Description

Construction portals make a work table only to a fully removed workplace. You can use the work area above the table plate for tools, devices or a workplace lighting. This produces a unit in the rational and ergonomic work can be done. The construction portal with a usable height of 1500 mm, with a total height of 2100 mm, can be connected to all working tables UNIVERSAL + professional standard with a table width of 1250 mm and from a table depth of 800 mm. The complete construction portal consists of 2 Building columns and a transverse stabilizer bar. The high-quality powder-coated structure in aluminum silver similar to RAL 9006 Portal is made up of three-sided in the 30 mm raster punched profile steel. It is used for the fixing of construction components, for example, perforated plates, slotted plates, shelf consoles, etc. These can be adjusted in the 30 mm raster. Load-carrying capacity of the construction portal with 120 kg. The design portal has a usable height of 1500 mm, a component width of 1246 mm and a depth of 55 mm. The individual building columns have a width of 60 mm (Dimensions including fittings for fixing at the table racks). The Design Portal UNIVERSAL + professional standard basic portal may at any time be extended with further cultivation and unlimited portals (Implement Portal UNIVERSAL + professional standard product number: ZB 3802.9006).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 309.99*

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)