• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB3844.5012 Top support (W x H x D) 996 x 2100 x 55 mm Light blue

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Construction portal UNIVERSAL SPECIAL and ERGO 2100 mm mounting unit with 996 mm f. table width 1000 mm Stabilisation rod railway track boom 700 mm light blue

Our service for you

Technical specifications

  • For table width: 1000 mm
  • Type: Mounting
Dim

(W x H x D) 996 x 2100 x 55 mm

Product type

Top support

Width

996 mm

Height

2100 mm

Factory colour

Light blue

Depth

55 mm

Material

Steel

Max. load (table)

120 kg

Expandable

Yes

Type

With a transverse stabilizer bar and boom

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 169892 Manuflex ZB3844.5012 Top support (W x H x D) 996 x 2100 x 55 mm Light blue

Description

Construction portals make a work table only to a fully removed workplace. You can use the work area above the table plate for tools, devices or a workplace lighting. This produces a unit in the rational and ergonomic work can be done. The implement construction portal with usable height of 1500 mm, with a total height of 2100 mm, can be connected to all working tables UNIVERSAL + PROFESSIONAL special with a table width of 1000 mm and from a table depth of 800 mm. The implement construction portal consists of a pillar, a transverse stabilizer bar, a railway track boom, as well as a railway track running rail for mounting the tools, devices or the workplace lighting. In LIGHT BLUE RAL 5012 high-quality powder-coated mounting construction portal is made up of three-sided in the 30 mm raster punched profile steel. It is used for the fixing of construction components, for example, perforated plates, slotted plates, shelf consoles, etc. These can be adjusted in the 30 mm raster. Load-carrying capacity of the construction portal with 120 kg. The Railway track boom has a depth of 700 mm. When boom depth 350mm is the radial arm with 40 kg, with boom depth 700 mm with 25 kg. The design portal has a usable height of 1500 mm, a width of 996 mm and a depth of components 55 mm. The individual building columns have a width of 60 mm (Dimensions including fittings for fixing at the table racks). CAUTION! For a growing Portal is a basic portal is required (Basic Portal UNIVERSAL + PROFESSIONAL special product number: ZB 3843.5012).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 319.99*

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)