• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB3892.5021 Railway track running rail extra 1250 mm (1246 mm) with fittings RAL 5021 water blue

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Railway track running rail extra 1250 mm (1246 mm) with fittings RAL 5021 water blue

Our service for you

Technical specifications

  • For table width: 1250 mm
Product type

Rail

Factory colour

Water blue

Material

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 166978 Manuflex ZB3892.5021 Railway track running rail extra 1250 mm (1246 mm) with fittings RAL 5021 water blue

Description

Construction portals make a work table only to a fully removed workplace. You can use the work area above the table plate for tools, devices or a workplace lighting. This produces a unit in the rational and ergonomic work can be done. The Railway track running rail with a width of water BLUE RAL 5021 mm can be connected to all 1250-construction portals with a width of 1246 mm can be used. It consists of a track and 2 fogging. The high-quality powder-coated steel guide rail is made of a C-profile 32 x 30 mm. It is used for additional use of lights, device wagon, spring trains, etc. can be loaded is the railway track running rail with 40 kg.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 174.98*

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)