Railway track running rail extra 1500 mm (1496 mm) with fittings RAL 6011 reseda green
Our service for you
Technical specifications
For table width: 1500 mm
Product type
Rail
Factory colour
Reseda green
Material
Steel
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 167078 Manuflex ZB3893.6011 Railway track running rail extra 1500 mm (1496 mm) with fittings RAL 6011 reseda green
Description
Construction portals make a work table only to a fully removed workplace. You can use the work area above the table plate for tools, devices or a workplace lighting. This produces a unit in the rational and ergonomic work can be done. The Railway track running rail with a width of WEINRED RAL 6011 mm can be connected to all 1500-mounted portals with a width of 1496 mm can be used. It consists of a track and 2 fogging. The high-quality powder-coated steel guide rail is made of a C-profile 32 x 30 mm. It is used for additional use of lights, device wagon, spring trains, etc. can be loaded is the railway track running rail with 40 kg.
This text is machine translated.
Description
Construction portals make a work table only to a fully removed workplace. You can use the work area above the table plate for tools, devices or a workplace lighting. This produces a unit in the rational and ergonomic work can be done. The Railway track running rail with a width of WEINRED RAL 6011 mm can be connected to all 1500-mounted portals with a width of 1496 mm can be used. It consists of a track and 2 fogging. The high-quality powder-coated steel guide rail is made of a C-profile 32 x 30 mm. It is used for additional use of lights, device wagon, spring trains, etc. can be loaded is the railway track running rail with 40 kg.