• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB3893.7016 Railway track running rail extra 1500 mm (1496 mm) with fittings RAL 7016 anthracite

EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Railway track running rail extra 1500 mm (1496 mm) with fittings RAL 7016 anthracite

Our service for you

Technical specifications

  • For table width: 1500 mm
Product type

Rail

Factory colour

Anthracite

Material

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 167079 Manuflex ZB3893.7016 Railway track running rail extra 1500 mm (1496 mm) with fittings RAL 7016 anthracite

Description

Construction portals make a work table only to a fully removed workplace. You can use the work area above the table plate for tools, devices or a workplace lighting. This produces a unit in the rational and ergonomic work can be done. The Railway track running rail with a width of anthracite RAL 7016 mm can be connected to all 1500-mounted portals with a width of 1496 mm can be used. It consists of a track and 2 fogging. The high-quality powder-coated steel guide rail is made of a C-profile 32 x 30 mm. It is used for additional use of lights, device wagon, spring trains, etc. can be loaded is the railway track running rail with 40 kg.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 179.98*

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)